Inductive Proximity Sensor 0.047" (1.2mm) IP67, IP67G, IP69K Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX-308M-B-N

DigiKey Part Number
1110-GX-308M-B-N-ND
Manufacturer
Manufacturer Product Number
GX-308M-B-N
Description
SENSOR M8 THRD SHIELD NPN NC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.047" (1.2mm) IP67, IP67G, IP69K Cylinder, Threaded - M8
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Panasonic Industrial Automation Sales
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Sensor Type
Inductive
Ingress Protection
IP67, IP67G, IP69K
Sensing Distance
0.047" (1.2mm)
Indicator
LED
Output Type
NPN-NC, 3-Wire
Package / Case
Cylinder, Threaded - M8
Response Frequency
2kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in KRW
Box
QuantityUnit PriceExt Price
1₩118,941.00000₩118,941
10₩100,067.60000₩1,000,676
Manufacturers Standard Package