
EXB-U38220JV | |
|---|---|
DigiKey Part Number | 10-EXB-U38220JVTR-ND - Tape & Reel (TR) 10-EXB-U38220JVCT-ND - Cut Tape (CT) 10-EXB-U38220JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-U38220JV |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 22 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAY16A-220J4LF | WEC | 5,000 | 2266-CAY16A-220J4LFTR-ND | ₩30.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩500.00000 | ₩500 |
| 10 | ₩316.90000 | ₩3,169 |
| 25 | ₩267.88000 | ₩6,697 |
| 50 | ₩236.96000 | ₩11,848 |
| 100 | ₩210.74000 | ₩21,074 |
| 250 | ₩181.82800 | ₩45,457 |
| 500 | ₩163.81600 | ₩81,908 |
| 1,000 | ₩148.45500 | ₩148,455 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩123.53140 | ₩617,657 |
| 10,000 | ₩114.41170 | ₩1,144,117 |
| 15,000 | ₩109.72653 | ₩1,645,898 |
| 25,000 | ₩104.42732 | ₩2,610,683 |
| 35,000 | ₩101.27003 | ₩3,544,451 |
| 50,000 | ₩98.18474 | ₩4,909,237 |
