Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXB-U38102JV | |
|---|---|
DigiKey Part Number | 10-EXB-U38102JVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXB-U38102JV |
Description | RES ARRAY |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 1k | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083102JP | CTS Resistor Products | 13,690 | 60-742X083102JPCT-ND | ₩219.00000 | Parametric Equivalent |
| CAY16A-102J4AS | Bourns Inc. | 0 | 118-CAY16A-102J4ASCT-ND | ₩49.54120 | Parametric Equivalent |
| CAY16A-102J4LF | Bourns Inc. | 6,838 | 118-CAY16A-102J4LFCT-ND | ₩187.00000 | Parametric Equivalent |
| S42X083102JP | CTS Resistor Products | 0 | 60-S42X083102JPTR-ND | ₩80.80260 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩121.11180 | ₩605,559 |


