36 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXB-2HV360JV

DigiKey Part Number
10-EXB-2HV360JVTR-ND - Tape & Reel (TR)
10-EXB-2HV360JVCT-ND - Cut Tape (CT)
10-EXB-2HV360JVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXB-2HV360JV
Description
RES ARRAY 8 RES 36 OHM 1506
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
36
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
1506, Convex, Long Side Terminals
Supplier Device Package
1506
Size / Dimension
0.150" L x 0.063" W (3.80mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,435
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩306.00000₩306
10₩189.60000₩1,896
25₩159.60000₩3,990
50₩140.64000₩7,032
100₩124.60000₩12,460
250₩106.89200₩26,723
500₩95.79400₩47,897
1,000₩86.39200₩86,392
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩71.00980₩355,049
10,000₩65.41430₩654,143
15,000₩62.53913₩938,087
25,000₩59.28624₩1,482,156
35,000₩57.34834₩2,007,192
50,000₩55.45478₩2,772,739
Manufacturers Standard Package