
EXB-2HV100JV | |
|---|---|
DigiKey Part Number | Y1100TR-ND - Tape & Reel (TR) Y1100CT-ND - Cut Tape (CT) Y1100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-2HV100JV |
Description | RES ARRAY 8 RES 10 OHM 1506 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-2HV100JV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1506, Convex, Long Side Terminals | |
Supplier Device Package | 1506 | |
Size / Dimension | 0.150" L x 0.063" W (3.80mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩306.00000 | ₩306 |
| 10 | ₩189.60000 | ₩1,896 |
| 25 | ₩159.60000 | ₩3,990 |
| 50 | ₩140.64000 | ₩7,032 |
| 100 | ₩124.60000 | ₩12,460 |
| 250 | ₩106.89200 | ₩26,723 |
| 500 | ₩95.79400 | ₩47,897 |
| 1,000 | ₩86.39200 | ₩86,392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩71.00980 | ₩355,049 |
| 10,000 | ₩65.41430 | ₩654,143 |
| 15,000 | ₩62.53913 | ₩938,087 |
| 25,000 | ₩59.28624 | ₩1,482,156 |
| 35,000 | ₩57.34834 | ₩2,007,192 |
| 50,000 | ₩55.45478 | ₩2,772,739 |







