
EXB-28V391JX | |
|---|---|
DigiKey Part Number | Y7391TR-ND - Tape & Reel (TR) Y7391CT-ND - Cut Tape (CT) Y7391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V391JX |
Description | RES ARRAY 4 RES 390 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V391JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 390 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.018" (0.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩154.00000 | ₩154 |
| 10 | ₩64.90000 | ₩649 |
| 25 | ₩55.00000 | ₩1,375 |
| 50 | ₩47.88000 | ₩2,394 |
| 100 | ₩42.16000 | ₩4,216 |
| 250 | ₩35.70800 | ₩8,927 |
| 500 | ₩31.72200 | ₩15,861 |
| 1,000 | ₩28.30900 | ₩28,309 |
| 5,000 | ₩22.23320 | ₩111,166 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩20.64710 | ₩206,471 |
| 20,000 | ₩18.92275 | ₩378,455 |
| 30,000 | ₩18.03653 | ₩541,096 |
| 50,000 | ₩17.03380 | ₩851,690 |
| 70,000 | ₩16.43617 | ₩1,150,532 |
| 100,000 | ₩15.85249 | ₩1,585,249 |