
ETQ-P6M1R5YLC | |
|---|---|
DigiKey Part Number | 10-ETQ-P6M1R5YLCTR-ND - Tape & Reel (TR) 10-ETQ-P6M1R5YLCCT-ND - Cut Tape (CT) 10-ETQ-P6M1R5YLCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P6M1R5YLC |
Description | FIXED IND 1.5UH 23.3A 3.52 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 23.3 A 3.52mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P6M1R5YLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.52mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.394" W (10.90mm x 10.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩2,564.00000 | ₩2,564 |
| 10 | ₩2,101.90000 | ₩21,019 |
| 100 | ₩1,728.65000 | ₩172,865 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₩1,479.13400 | ₩739,567 |
| 1,000 | ₩1,394.84000 | ₩1,394,840 |
| 1,500 | ₩1,347.82867 | ₩2,021,743 |
| 2,500 | ₩1,290.90840 | ₩3,227,271 |
| 3,500 | ₩1,254.78086 | ₩4,391,733 |
| 5,000 | ₩1,217.61740 | ₩6,088,087 |