Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-23J005

DigiKey Part Number
P15901STR-ND - Tape & Reel (TR)
P15901SCT-ND - Cut Tape (CT)
P15901SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-23J005
Description
SWITCH DETECTOR SPDT 0.01A 5V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-23J005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Ingress Protection
-
Features
-
Operating Force
30gf
Release Force
-
Operating Position
0.087" (2.2mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,993
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,467.00000₩1,467
10₩1,251.00000₩12,510
25₩1,163.84000₩29,096
100₩1,037.84000₩103,784
250₩961.42000₩240,355
500₩908.26200₩454,131
1,000₩859.52000₩859,520
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩763.82175₩3,055,287
8,000₩729.09188₩5,832,735
12,000₩710.70717₩8,528,486
20,000₩689.48040₩13,789,608
Manufacturers Standard Package