Switch SPDT Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-23F105

DigiKey Part Number
P15900STR-ND - Tape & Reel (TR)
P15900SCT-ND - Cut Tape (CT)
P15900SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-23F105
Description
SWITCH DETECTOR SPDT 0.01A 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Switch SPDT Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-23F105 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Switch Function
Mom-Off-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Operating Force
30gf
Release Force
-
Operating Position
0.087" (2.2mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,906
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,514.00000₩1,514
10₩1,286.50000₩12,865
25₩1,196.00000₩29,900
100₩1,066.56000₩106,656
250₩988.04400₩247,011
500₩933.49800₩466,749
1,000₩883.45900₩883,459
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₩645.35450₩2,581,418
8,000₩615.50325₩4,924,026
12,000₩599.67767₩7,196,132
20,000₩581.37935₩11,627,587
Manufacturers Standard Package