Switch SPST-NC Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESE-18R63D

DigiKey Part Number
P15897STR-ND - Tape & Reel (TR)
P15897SCT-ND - Cut Tape (CT)
P15897SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESE-18R63D
Description
SWITCH DETECTOR SPST-NC 0.01A 5V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
ESE-18R63D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Angled Toggle (Detector)
Mounting Type
Surface Mount, Right Angle
Termination Style
SMD (SMT) Tab
Ingress Protection
-
Features
Board Guide
Operating Force
30gf
Release Force
-
Operating Position
0.130" (3.3mm)
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,851
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,637.00000₩1,637
10₩1,391.50000₩13,915
25₩1,294.20000₩32,355
100₩1,153.51000₩115,351
250₩1,068.72400₩267,181
500₩1,009.88400₩504,942
1,000₩955.98400₩955,984
2,500₩892.62000₩2,231,550
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩828.43160₩4,142,158
10,000₩792.06720₩7,920,672
15,000₩772.87333₩11,593,100
Manufacturers Standard Package