
ESE-18L61C | |
|---|---|
DigiKey Part Number | P13365STR-ND - Tape & Reel (TR) P13365SCT-ND - Cut Tape (CT) P13365SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18L61C |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18L61C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,683.00000 | ₩1,683 |
| 10 | ₩1,430.10000 | ₩14,301 |
| 25 | ₩1,330.04000 | ₩33,251 |
| 100 | ₩1,185.48000 | ₩118,548 |
| 250 | ₩1,098.37600 | ₩274,594 |
| 500 | ₩1,037.93000 | ₩518,965 |
| 1,000 | ₩982.62500 | ₩982,625 |
| 2,500 | ₩917.63320 | ₩2,294,083 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩883.18680 | ₩4,415,934 |
| 10,000 | ₩844.68800 | ₩8,446,880 |
| 15,000 | ₩824.38733 | ₩12,365,810 |