
ESE-18L61B | |
|---|---|
DigiKey Part Number | P13364STR-ND - Tape & Reel (TR) P13364SCT-ND - Cut Tape (CT) P13364SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESE-18L61B |
Description | SWITCH DETECTOR SPST-NC 0.01A 5V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ESE-18L61B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NC | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 30gf | |
Release Force | - | |
Operating Position | 0.102" (2.6mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,575.00000 | ₩1,575 |
| 10 | ₩1,342.10000 | ₩13,421 |
| 25 | ₩1,248.48000 | ₩31,212 |
| 100 | ₩1,113.36000 | ₩111,336 |
| 250 | ₩1,031.41200 | ₩257,853 |
| 500 | ₩974.48600 | ₩487,243 |
| 1,000 | ₩922.39300 | ₩922,393 |
| 2,500 | ₩861.10200 | ₩2,152,755 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩828.51800 | ₩4,142,590 |
| 10,000 | ₩792.15060 | ₩7,921,506 |
| 15,000 | ₩772.95467 | ₩11,594,320 |