
ERZ-V14D390 | |
|---|---|
DigiKey Part Number | P7310-ND |
Manufacturer | |
Manufacturer Product Number | ERZ-V14D390 |
Description | VARISTOR 39V 2KA DISC 15.5MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 2 kA Varistor 1 Circuit Through Hole Disc 15.5mm |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-V14D390 Models |
Category | Varistor Voltage (Max) 43 V |
Manufacturer Panasonic Industry | Current - Surge 2 kA |
Series | Energy 11J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 7000 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 35 V | Package / Case Disc 15.5mm |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩596.00000 | ₩596 |
| 10 | ₩415.80000 | ₩4,158 |
| 25 | ₩370.60000 | ₩9,265 |
| 100 | ₩319.98000 | ₩31,998 |
| 250 | ₩295.97600 | ₩73,994 |
| 500 | ₩281.51400 | ₩140,757 |
| 1,000 | ₩269.60400 | ₩269,604 |
| 3,000 | ₩254.89167 | ₩764,675 |
| 5,000 | ₩249.44820 | ₩1,247,241 |