
ERJ-UP6J2R2V | |
|---|---|
DigiKey Part Number | 10-ERJ-UP6J2R2VTR-ND - Tape & Reel (TR) 10-ERJ-UP6J2R2VCT-ND - Cut Tape (CT) 10-ERJ-UP6J2R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-UP6J2R2V |
Description | RES 2.2 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-UP6J2R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩275.00000 | ₩275 |
| 10 | ₩134.50000 | ₩1,345 |
| 25 | ₩105.80000 | ₩2,645 |
| 50 | ₩89.28000 | ₩4,464 |
| 100 | ₩76.44000 | ₩7,644 |
| 250 | ₩63.47600 | ₩15,869 |
| 500 | ₩55.98400 | ₩27,992 |
| 1,000 | ₩50.06800 | ₩50,068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩39.10060 | ₩195,503 |
| 10,000 | ₩36.45880 | ₩364,588 |
| 15,000 | ₩35.17160 | ₩527,574 |
| 25,000 | ₩33.77732 | ₩844,433 |
| 35,000 | ₩32.97971 | ₩1,154,290 |
| 50,000 | ₩32.22496 | ₩1,611,248 |