
ERJ-U3RD1200V | |
|---|---|
DigiKey Part Number | 10-ERJ-U3RD1200VTR-ND - Tape & Reel (TR) 10-ERJ-U3RD1200VCT-ND - Cut Tape (CT) 10-ERJ-U3RD1200VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U3RD1200V |
Description | RES 120 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U3RD1200V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩174.30000 | ₩1,743 |
| 25 | ₩138.20000 | ₩3,455 |
| 50 | ₩118.02000 | ₩5,901 |
| 100 | ₩101.97000 | ₩10,197 |
| 250 | ₩85.79600 | ₩21,449 |
| 500 | ₩76.53200 | ₩38,266 |
| 1,000 | ₩69.17800 | ₩69,178 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩55.27220 | ₩276,361 |
| 10,000 | ₩51.98070 | ₩519,807 |
| 15,000 | ₩50.37700 | ₩755,655 |
| 25,000 | ₩48.63968 | ₩1,215,992 |
| 35,000 | ₩47.64483 | ₩1,667,569 |
| 50,000 | ₩46.70392 | ₩2,335,196 |