
ERJ-U2RD2700X | |
|---|---|
DigiKey Part Number | 10-ERJ-U2RD2700XTR-ND - Tape & Reel (TR) 10-ERJ-U2RD2700XCT-ND - Cut Tape (CT) 10-ERJ-U2RD2700XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U2RD2700X |
Description | RES 270 OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U2RD2700X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩290.00000 | ₩290 |
| 10 | ₩142.20000 | ₩1,422 |
| 25 | ₩111.92000 | ₩2,798 |
| 50 | ₩94.48000 | ₩4,724 |
| 100 | ₩80.87000 | ₩8,087 |
| 250 | ₩67.32800 | ₩16,832 |
| 500 | ₩59.56200 | ₩29,781 |
| 1,000 | ₩53.38600 | ₩53,386 |
| 5,000 | ₩43.52180 | ₩217,609 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩39.12050 | ₩391,205 |
| 20,000 | ₩36.92435 | ₩738,487 |
| 30,000 | ₩35.85493 | ₩1,075,648 |
| 50,000 | ₩34.69582 | ₩1,734,791 |
| 70,000 | ₩34.03196 | ₩2,382,237 |
| 100,000 | ₩33.40397 | ₩3,340,397 |