560 Ohms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U12F5600U

DigiKey Part Number
10-ERJ-U12F5600UTR-ND - Tape & Reel (TR)
10-ERJ-U12F5600UCT-ND - Cut Tape (CT)
10-ERJ-U12F5600UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U12F5600U
Description
RES 560 OHM 1% 3/4W 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 Ohms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U12F5600U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,723
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩627.00000₩627
10₩350.10000₩3,501
25₩288.04000₩7,201
50₩252.86000₩12,643
100₩224.73000₩22,473
250₩196.42000₩49,105
500₩180.06200₩90,031
1,000₩167.06700₩167,067
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩140.72300₩703,615
10,000₩134.87530₩1,348,753
15,000₩132.02413₩1,980,362
25,000₩128.93348₩3,223,337
35,000₩127.16297₩4,450,704
50,000₩125.48818₩6,274,409
Manufacturers Standard Package