
ERJ-U12F10R0U | |
|---|---|
DigiKey Part Number | 10-ERJ-U12F10R0UTR-ND - Tape & Reel (TR) 10-ERJ-U12F10R0UCT-ND - Cut Tape (CT) 10-ERJ-U12F10R0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U12F10R0U |
Description | RES 10 OHM 1% 3/4W 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U12F10R0U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩627.00000 | ₩627 |
| 10 | ₩350.10000 | ₩3,501 |
| 25 | ₩288.04000 | ₩7,201 |
| 50 | ₩252.86000 | ₩12,643 |
| 100 | ₩224.73000 | ₩22,473 |
| 250 | ₩196.42000 | ₩49,105 |
| 500 | ₩180.06200 | ₩90,031 |
| 1,000 | ₩167.06700 | ₩167,067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩140.72300 | ₩703,615 |
| 10,000 | ₩134.87530 | ₩1,348,753 |
| 15,000 | ₩132.02413 | ₩1,980,362 |
| 25,000 | ₩128.93348 | ₩3,223,337 |
| 35,000 | ₩127.16297 | ₩4,450,704 |
| 50,000 | ₩125.48818 | ₩6,274,409 |