ERJ-U03F6803V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₩183.00000
Datasheet
680 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F6803V

DigiKey Part Number
10-ERJ-U03F6803VTR-ND - Tape & Reel (TR)
10-ERJ-U03F6803VCT-ND - Cut Tape (CT)
10-ERJ-U03F6803VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F6803V
Description
RES 680K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F6803V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS06F6803CTCal-Chip Electronics, Inc.5,0004713-CAS06F6803CT-ND₩183.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩229.00000₩229
10₩107.00000₩1,070
25₩83.16000₩2,079
50₩69.72000₩3,486
100₩59.01000₩5,901
250₩48.31200₩12,078
500₩42.16400₩21,082
1,000₩37.33300₩37,333
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩28.51220₩142,561
10,000₩26.35800₩263,580
15,000₩25.30980₩379,647
25,000₩24.17460₩604,365
35,000₩23.52431₩823,351
50,000₩22.90998₩1,145,499
Manufacturers Standard Package