ERJ-U03F13R0V is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₩67.63100
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₩60.14600
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₩48.12660
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₩13.43200
Datasheet
13 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U03F13R0V

DigiKey Part Number
10-ERJ-U03F13R0VTR-ND - Tape & Reel (TR)
10-ERJ-U03F13R0VCT-ND - Cut Tape (CT)
10-ERJ-U03F13R0VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U03F13R0V
Description
RES 13 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U03F13R0V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in KRW
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩27.95260₩139,763
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₩214.00000₩214
10₩102.40000₩1,024
50₩67.26000₩3,363
100₩57.18000₩5,718
500₩40.48200₩20,241
1,000₩35.52900₩35,529
* All Digi-Reel orders will add a ₩8,000 reeling fee.