
ERJ-U03F12R0V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F12R0VTR-ND - Tape & Reel (TR) 10-ERJ-U03F12R0VCT-ND - Cut Tape (CT) 10-ERJ-U03F12R0VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F12R0V |
Description | RES 12 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F12R0V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR03EZPF12R0 | Rohm Semiconductor | 10,000 | 846-SFR03EZPF12R0CT-ND | ₩214.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩27.95260 | ₩139,763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩214.00000 | ₩214 |
| 10 | ₩104.00000 | ₩1,040 |
| 25 | ₩80.12000 | ₩2,003 |
| 50 | ₩66.96000 | ₩3,348 |
| 100 | ₩56.72000 | ₩5,672 |
| 250 | ₩46.47600 | ₩11,619 |
| 500 | ₩40.57400 | ₩20,287 |
| 1,000 | ₩35.92700 | ₩35,927 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩214.00000 | ₩214 |
| 10 | ₩102.40000 | ₩1,024 |
| 50 | ₩67.26000 | ₩3,363 |
| 100 | ₩57.18000 | ₩5,718 |
| 500 | ₩40.48200 | ₩20,241 |
| 1,000 | ₩35.52900 | ₩35,529 |