
ERJ-U03F1202V | |
|---|---|
DigiKey Part Number | 10-ERJ-U03F1202VTR-ND - Tape & Reel (TR) 10-ERJ-U03F1202VCT-ND - Cut Tape (CT) 10-ERJ-U03F1202VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U03F1202V |
Description | RES 12K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U03F1202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩229.00000 | ₩229 |
| 10 | ₩107.00000 | ₩1,070 |
| 25 | ₩83.16000 | ₩2,079 |
| 50 | ₩69.72000 | ₩3,486 |
| 100 | ₩59.01000 | ₩5,901 |
| 250 | ₩48.31200 | ₩12,078 |
| 500 | ₩42.16400 | ₩21,082 |
| 1,000 | ₩37.33300 | ₩37,333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩28.51220 | ₩142,561 |
| 10,000 | ₩26.35800 | ₩263,580 |
| 15,000 | ₩25.30980 | ₩379,647 |
| 25,000 | ₩24.17460 | ₩604,365 |
| 35,000 | ₩23.52431 | ₩823,351 |
| 50,000 | ₩22.90998 | ₩1,145,499 |