
ERJ-U02J4R7X | |
|---|---|
DigiKey Part Number | 10-ERJ-U02J4R7XTR-ND - Tape & Reel (TR) 10-ERJ-U02J4R7XCT-ND - Cut Tape (CT) 10-ERJ-U02J4R7XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U02J4R7X |
Description | RES 4.7 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U02J4R7X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₩16.01270 | ₩160,127 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩73.40000 | ₩734 |
| 25 | ₩56.24000 | ₩1,406 |
| 50 | ₩46.48000 | ₩2,324 |
| 100 | ₩38.83000 | ₩3,883 |
| 250 | ₩31.18800 | ₩7,797 |
| 500 | ₩26.81600 | ₩13,408 |
| 1,000 | ₩23.37500 | ₩23,375 |
| 5,000 | ₩17.91440 | ₩89,572 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩153.00000 | ₩153 |
| 10 | ₩68.80000 | ₩688 |
| 50 | ₩44.34000 | ₩2,217 |
| 100 | ₩37.30000 | ₩3,730 |
| 500 | ₩25.89800 | ₩12,949 |
| 1,000 | ₩22.50400 | ₩22,504 |
| 5,000 | ₩16.96060 | ₩84,803 |