470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02F4703X

DigiKey Part Number
10-ERJ-U02F4703XTR-ND - Tape & Reel (TR)
10-ERJ-U02F4703XCT-ND - Cut Tape (CT)
10-ERJ-U02F4703XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02F4703X
Description
RES 470K OHM 1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02F4703X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70,201
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩199.00000₩199
10₩91.70000₩917
25₩70.32000₩1,758
50₩58.40000₩2,920
100₩49.23000₩4,923
250₩39.99200₩9,998
500₩34.67400₩17,337
1,000₩30.46900₩30,469
5,000₩23.79420₩118,971
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩21.03170₩210,317
20,000₩19.55030₩391,006
30,000₩18.82870₩564,861
50,000₩18.04748₩902,374
70,000₩17.60041₩1,232,029
100,000₩17.17744₩1,717,744
Manufacturers Standard Package