
ERJ-U01F5110C | |
|---|---|
DigiKey Part Number | 10-ERJ-U01F5110CTR-ND - Tape & Reel (TR) 10-ERJ-U01F5110CCT-ND - Cut Tape (CT) 10-ERJ-U01F5110CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-U01F5110C |
Description | RES 511 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-U01F5110C Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩397.00000 | ₩397 |
| 10 | ₩212.50000 | ₩2,125 |
| 25 | ₩170.60000 | ₩4,265 |
| 50 | ₩146.76000 | ₩7,338 |
| 100 | ₩127.81000 | ₩12,781 |
| 250 | ₩108.78800 | ₩27,197 |
| 500 | ₩97.84400 | ₩48,922 |
| 1,000 | ₩89.16000 | ₩89,160 |
| 5,000 | ₩75.26280 | ₩376,314 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₩66.62920 | ₩999,438 |
| 30,000 | ₩63.91710 | ₩1,917,513 |
| 45,000 | ₩62.59451 | ₩2,816,753 |
| 75,000 | ₩61.16076 | ₩4,587,057 |
| 105,000 | ₩60.33941 | ₩6,335,638 |
| 150,000 | ₩59.56225 | ₩8,934,338 |