47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U01F4702C

DigiKey Part Number
10-ERJ-U01F4702CTR-ND - Tape & Reel (TR)
10-ERJ-U01F4702CCT-ND - Cut Tape (CT)
10-ERJ-U01F4702CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U01F4702C
Description
RES 47K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U01F4702C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,882
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩397.00000₩397
10₩212.50000₩2,125
25₩170.60000₩4,265
50₩146.76000₩7,338
100₩127.81000₩12,781
250₩108.78800₩27,197
500₩97.84400₩48,922
1,000₩89.16000₩89,160
5,000₩75.26280₩376,314
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₩66.62920₩999,438
30,000₩63.91710₩1,917,513
45,000₩62.59451₩2,816,753
75,000₩61.16076₩4,587,057
105,000₩60.33941₩6,335,638
150,000₩59.56225₩8,934,338
Manufacturers Standard Package