1 MOhms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S12J105U

DigiKey Part Number
10-ERJ-S12J105UTR-ND - Tape & Reel (TR)
10-ERJ-S12J105UCT-ND - Cut Tape (CT)
10-ERJ-S12J105UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-S12J105U
Description
RES 1M OHM 5% 3/4W 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.75W, 3/4W Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S12J105U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,907
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩719.00000₩719
10₩408.20000₩4,082
25₩338.16000₩8,454
50₩298.42000₩14,921
100₩266.93000₩26,693
250₩235.00800₩58,752
500₩216.57000₩108,285
1,000₩201.92400₩201,924
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩171.73020₩858,651
10,000₩165.13940₩1,651,394
15,000₩161.92640₩2,428,896
25,000₩158.44116₩3,961,029
35,000₩156.44560₩5,475,596
50,000₩154.55802₩7,727,901
Manufacturers Standard Package