
ERJ-S120R00U | |
|---|---|
DigiKey Part Number | 10-ERJ-S120R00UTR-ND - Tape & Reel (TR) 10-ERJ-S120R00UCT-ND - Cut Tape (CT) 10-ERJ-S120R00UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-S120R00U |
Description | RES 0 OHM JUMPER - 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1812 (4532 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S120R00U Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1812 (4532 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩719.00000 | ₩719 |
| 10 | ₩408.20000 | ₩4,082 |
| 25 | ₩338.16000 | ₩8,454 |
| 50 | ₩298.42000 | ₩14,921 |
| 100 | ₩266.93000 | ₩26,693 |
| 250 | ₩235.00800 | ₩58,752 |
| 500 | ₩216.57000 | ₩108,285 |
| 1,000 | ₩201.92400 | ₩201,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩171.73020 | ₩858,651 |
| 10,000 | ₩165.13940 | ₩1,651,394 |
| 15,000 | ₩161.92640 | ₩2,428,896 |
| 25,000 | ₩158.44116 | ₩3,961,029 |
| 35,000 | ₩156.44560 | ₩5,475,596 |
| 50,000 | ₩154.55802 | ₩7,727,901 |