Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERJ-PC3D8203V | |
|---|---|
DigiKey Part Number | 10-ERJ-PC3D8203VTR-ND - Tape & Reel (TR) 10-ERJ-PC3D8203VCT-ND - Cut Tape (CT) 10-ERJ-PC3D8203VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PC3D8203V |
Description | RES SMD 820K OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩214.00000 | ₩214 |
| 10 | ₩137.60000 | ₩1,376 |
| 25 | ₩115.56000 | ₩2,889 |
| 50 | ₩101.52000 | ₩5,076 |
| 100 | ₩89.74000 | ₩8,974 |
| 250 | ₩76.74400 | ₩19,186 |
| 500 | ₩68.58200 | ₩34,291 |
| 1,000 | ₩61.64100 | ₩61,641 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩50.26700 | ₩251,335 |
| 10,000 | ₩46.14220 | ₩461,422 |
| 15,000 | ₩44.02333 | ₩660,350 |
| 25,000 | ₩41.62616 | ₩1,040,654 |
| 35,000 | ₩40.19783 | ₩1,406,924 |
| 50,000 | ₩38.80186 | ₩1,940,093 |
| 60,000 | ₩38.13260 | ₩2,287,956 |
| 120,000 | ₩35.83533 | ₩4,300,240 |
| 125,000 | ₩35.71142 | ₩4,463,928 |
