ERJ-PC3D5602V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: ₩245.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩203.92060
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩203.92060
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩125.01600
Datasheet
New at DigiKey
Image for ERJ-PC3D5602V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3D5602V

DigiKey Part Number
10-ERJ-PC3D5602VTR-ND - Tape & Reel (TR)
10-ERJ-PC3D5602VCT-ND - Cut Tape (CT)
10-ERJ-PC3D5602VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3D5602V
Description
RES SMD 56K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩214.00000₩214
10₩137.60000₩1,376
25₩115.56000₩2,889
50₩101.52000₩5,076
100₩89.74000₩8,974
250₩76.74400₩19,186
500₩68.58200₩34,291
1,000₩61.64100₩61,641
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩50.26700₩251,335
10,000₩46.14220₩461,422
15,000₩44.02333₩660,350
25,000₩41.62616₩1,040,654
35,000₩40.19783₩1,406,924
50,000₩38.80186₩1,940,093
60,000₩38.13260₩2,287,956
120,000₩35.83533₩4,300,240
125,000₩35.71142₩4,463,928
Manufacturers Standard Package