ERJ-PC3B8203V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₩203.92060
Datasheet
New at DigiKey
Image for ERJ-PC3B8203V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PC3B8203V

DigiKey Part Number
10-ERJ-PC3B8203VTR-ND - Tape & Reel (TR)
10-ERJ-PC3B8203VCT-ND - Cut Tape (CT)
10-ERJ-PC3B8203VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PC3B8203V
Description
RES SMD 820K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩245.00000₩245
10₩157.50000₩1,575
25₩132.08000₩3,302
50₩116.18000₩5,809
100₩102.74000₩10,274
250₩87.93600₩21,984
500₩78.70200₩39,351
1,000₩70.82900₩70,829
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩57.95380₩289,769
10,000₩53.27720₩532,772
15,000₩50.87440₩763,116
25,000₩48.15536₩1,203,884
35,000₩46.53537₩1,628,738
50,000₩44.95252₩2,247,626
60,000₩44.19328₩2,651,597
120,000₩41.58782₩4,990,538
125,000₩41.44711₩5,180,889
Manufacturers Standard Package