
ERJ-PB6D3322V | |
|---|---|
DigiKey Part Number | P21191TR-ND - Tape & Reel (TR) P21191CT-ND - Cut Tape (CT) P21191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB6D3322V |
Description | RES SMD 33.2K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB6D3322V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩60.23780 | ₩301,189 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩260.00000 | ₩260 |
| 10 | ₩166.60000 | ₩1,666 |
| 25 | ₩139.44000 | ₩3,486 |
| 50 | ₩122.92000 | ₩6,146 |
| 100 | ₩108.70000 | ₩10,870 |
| 250 | ₩93.07200 | ₩23,268 |
| 500 | ₩83.32000 | ₩41,660 |
| 1,000 | ₩75.03400 | ₩75,034 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩181.90000 | ₩1,819 |
| 25 | ₩144.92000 | ₩3,623 |
| 50 | ₩123.22000 | ₩6,161 |
| 100 | ₩105.18000 | ₩10,518 |
| 250 | ₩85.73600 | ₩21,434 |
| 500 | ₩73.93200 | ₩36,966 |
| 1,000 | ₩64.10300 | ₩64,103 |