12 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB6B1202V

DigiKey Part Number
P20716TR-ND - Tape & Reel (TR)
P20716CT-ND - Cut Tape (CT)
P20716DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB6B1202V
Description
RES SMD 12K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB6B1202V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,933
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩352.00000₩352
10₩224.70000₩2,247
25₩189.56000₩4,739
50₩167.56000₩8,378
100₩148.60000₩14,860
250₩127.74800₩31,937
500₩114.69000₩57,345
1,000₩103.59100₩103,591
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩83.79360₩418,968
10,000₩77.31750₩773,175
15,000₩73.99293₩1,109,894
25,000₩70.23000₩1,755,750
35,000₩67.98834₩2,379,592
50,000₩65.79832₩3,289,916
Manufacturers Standard Package