
ERJ-PB3B6491V | |
|---|---|
DigiKey Part Number | P20065TR-ND - Tape & Reel (TR) P20065CT-ND - Cut Tape (CT) P20065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PB3B6491V |
Description | RES SMD 6.49K OHM 0.1% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.49 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PB3B6491V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩260.00000 | ₩260 |
| 10 | ₩166.60000 | ₩1,666 |
| 25 | ₩139.44000 | ₩3,486 |
| 50 | ₩122.92000 | ₩6,146 |
| 100 | ₩108.70000 | ₩10,870 |
| 250 | ₩93.07200 | ₩23,268 |
| 500 | ₩83.32000 | ₩41,660 |
| 1,000 | ₩75.03400 | ₩75,034 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩60.23780 | ₩301,189 |
| 10,000 | ₩55.39760 | ₩553,976 |
| 15,000 | ₩52.91073 | ₩793,661 |
| 25,000 | ₩50.09756 | ₩1,252,439 |
| 35,000 | ₩48.42103 | ₩1,694,736 |
| 50,000 | ₩46.78342 | ₩2,339,171 |