2.49 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PB3B2491V

DigiKey Part Number
P20015TR-ND - Tape & Reel (TR)
P20015CT-ND - Cut Tape (CT)
P20015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PB3B2491V
Description
RES SMD 2.49K OHM 0.1% 1/5W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PB3B2491V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩260.00000₩260
10₩166.60000₩1,666
25₩139.44000₩3,486
50₩122.92000₩6,146
100₩108.70000₩10,870
250₩93.07200₩23,268
500₩83.32000₩41,660
1,000₩75.03400₩75,034
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩60.23780₩301,189
10,000₩55.39760₩553,976
15,000₩52.91073₩793,661
25,000₩50.09756₩1,252,439
35,000₩48.42103₩1,694,736
50,000₩46.78342₩2,339,171
Manufacturers Standard Package