ERJ-PA3J274V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 14,544
Unit Price: ₩229.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩32.54820
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₩27.37780
Datasheet
270 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA3J274V

DigiKey Part Number
P270KBZTR-ND - Tape & Reel (TR)
P270KBZCT-ND - Cut Tape (CT)
P270KBZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA3J274V
Description
RES SMD 270K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
270 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA3J274V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-PA3F2703VPanasonic Industry14,544P270KBYCT-ND₩229.00000Parametric Equivalent
CRCW0603270KJNEAHPVishay Dale0CRCW0603270KJNEAHP-ND₩32.54820Direct
RCS0603270KJNEAVishay Dale0RCS0603270KJNEA-ND₩27.37780Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩183.00000₩183
10₩88.70000₩887
25₩68.48000₩1,712
50₩56.88000₩2,844
100₩47.85000₩4,785
250₩38.70800₩9,677
500₩33.54200₩16,771
1,000₩29.46000₩29,460
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩22.07900₩110,395
10,000₩20.25810₩202,581
15,000₩19.37193₩290,579
25,000₩18.41348₩460,337
35,000₩17.86469₩625,264
50,000₩17.34576₩867,288
Manufacturers Standard Package