
ERJ-PA3J271V | |
|---|---|
DigiKey Part Number | P270BZTR-ND - Tape & Reel (TR) P270BZCT-ND - Cut Tape (CT) P270BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3J271V |
Description | RES SMD 270 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3J271V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3F2700V | Panasonic Industry | 26,138 | P270BYCT-ND | ₩229.00000 | Parametric Equivalent |
| CRCW0603270RJNEAHP | Vishay Dale | 1,888 | 541-CRCW0603270RJNEAHPCT-ND | ₩245.00000 | Direct |
| RCS0603270RJNEA | Vishay Dale | 13,210 | 541-RCS0603270RJNEACT-ND | ₩229.00000 | Direct |
| ESR03EZPF2700 | Rohm Semiconductor | 4,966 | 846-ESR03EZPF2700CT-ND | ₩245.00000 | Parametric Equivalent |
| ESR03EZPJ271 | Rohm Semiconductor | 2,380 | RHM270DCT-ND | ₩229.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩183.00000 | ₩183 |
| 10 | ₩88.70000 | ₩887 |
| 25 | ₩68.48000 | ₩1,712 |
| 50 | ₩56.88000 | ₩2,844 |
| 100 | ₩47.85000 | ₩4,785 |
| 250 | ₩38.70800 | ₩9,677 |
| 500 | ₩33.54200 | ₩16,771 |
| 1,000 | ₩29.46000 | ₩29,460 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩22.07900 | ₩110,395 |
| 10,000 | ₩20.25810 | ₩202,581 |
| 15,000 | ₩19.37193 | ₩290,579 |
| 25,000 | ₩18.41348 | ₩460,337 |
| 35,000 | ₩17.86469 | ₩625,264 |
| 50,000 | ₩17.34576 | ₩867,288 |