
ERJ-PA3F2703V | |
|---|---|
DigiKey Part Number | P270KBYTR-ND - Tape & Reel (TR) P270KBYCT-ND - Cut Tape (CT) P270KBYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA3F2703V |
Description | RES SMD 270K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-PA3F2703V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩229.00000 | ₩229 |
| 10 | ₩110.10000 | ₩1,101 |
| 25 | ₩86.24000 | ₩2,156 |
| 50 | ₩72.16000 | ₩3,608 |
| 100 | ₩61.15000 | ₩6,115 |
| 250 | ₩50.20400 | ₩12,551 |
| 500 | ₩43.90800 | ₩21,954 |
| 1,000 | ₩38.92300 | ₩38,923 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩29.82680 | ₩149,134 |
| 10,000 | ₩27.60860 | ₩276,086 |
| 15,000 | ₩26.52873 | ₩397,931 |
| 25,000 | ₩25.35912 | ₩633,978 |
| 35,000 | ₩24.68969 | ₩864,139 |
| 50,000 | ₩24.05690 | ₩1,202,845 |