110 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-PA2J111X

DigiKey Part Number
P124518TR-ND - Tape & Reel (TR)
P124518CT-ND - Cut Tape (CT)
P124518DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-PA2J111X
Description
RES 110 OHM 5% 1/5W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-PA2J111X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,060
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩260.00000₩260
10₩125.40000₩1,254
25₩98.44000₩2,461
50₩82.86000₩4,143
100₩70.63000₩7,063
250₩58.40000₩14,600
500₩51.36800₩25,684
1,000₩45.80300₩45,803
5,000₩36.92360₩184,618
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₩33.04500₩330,450
20,000₩31.06980₩621,396
30,000₩30.10767₩903,230
50,000₩29.06494₩1,453,247
70,000₩28.46823₩1,992,776
100,000₩27.90350₩2,790,350
Manufacturers Standard Package