
ERJ-P6WF1004V | |
|---|---|
DigiKey Part Number | P16921TR-ND - Tape & Reel (TR) P16921CT-ND - Cut Tape (CT) P16921DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P6WF1004V |
Description | RES SMD 1M OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P6WF1004V Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6F1004V | Panasonic Industry | 5,011 | 10-ERJ-UP6F1004VCT-ND | ₩343.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩656.00000 | ₩656 |
| 10 | ₩363.70000 | ₩3,637 |
| 25 | ₩300.36000 | ₩7,509 |
| 50 | ₩263.82000 | ₩13,191 |
| 100 | ₩234.62000 | ₩23,462 |
| 250 | ₩205.24400 | ₩51,311 |
| 500 | ₩188.26200 | ₩94,131 |
| 1,000 | ₩174.77400 | ₩174,774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩147.40580 | ₩737,029 |
| 10,000 | ₩141.34440 | ₩1,413,444 |
| 15,000 | ₩138.38727 | ₩2,075,809 |
| 25,000 | ₩135.18296 | ₩3,379,574 |
| 35,000 | ₩133.34717 | ₩4,667,151 |
| 50,000 | ₩131.61066 | ₩6,580,533 |