
ERJ-P14F7152U | |
|---|---|
DigiKey Part Number | P16134TR-ND - Tape & Reel (TR) P16134CT-ND - Cut Tape (CT) P16134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P14F7152U |
Description | RES SMD 71.5K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 71.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P14F7152U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩505.00000 | ₩505 |
| 10 | ₩276.70000 | ₩2,767 |
| 25 | ₩225.04000 | ₩5,626 |
| 50 | ₩195.38000 | ₩9,769 |
| 100 | ₩172.14000 | ₩17,214 |
| 250 | ₩148.66000 | ₩37,165 |
| 500 | ₩135.08400 | ₩67,542 |
| 1,000 | ₩124.30700 | ₩124,307 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩103.01980 | ₩515,099 |
| 10,000 | ₩98.18110 | ₩981,811 |
| 15,000 | ₩95.82213 | ₩1,437,332 |
| 25,000 | ₩93.26536 | ₩2,331,634 |
| 35,000 | ₩91.80051 | ₩3,213,018 |
| 50,000 | ₩90.41476 | ₩4,520,738 |