200 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08F2003V

DigiKey Part Number
10-ERJ-P08F2003VTR-ND - Tape & Reel (TR)
10-ERJ-P08F2003VCT-ND - Cut Tape (CT)
10-ERJ-P08F2003VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08F2003V
Description
RES SMD 200 KOHM 1% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08F2003V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,550
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩355.00000₩355
10₩180.70000₩1,807
25₩143.92000₩3,598
50₩122.94000₩6,147
100₩106.41000₩10,641
250₩89.70000₩22,425
500₩80.09200₩40,046
1,000₩72.49400₩72,494
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩58.05700₩290,285
10,000₩54.64860₩546,486
15,000₩52.98940₩794,841
25,000₩51.19068₩1,279,767
35,000₩50.16034₩1,755,612
50,000₩49.18636₩2,459,318
Manufacturers Standard Package