
ERJ-P06J161V | |
|---|---|
DigiKey Part Number | P160ADTR-ND - Tape & Reel (TR) P160ADCT-ND - Cut Tape (CT) P160ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P06J161V |
Description | RES SMD 160 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P06J161V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩214.00000 | ₩214 |
| 10 | ₩99.40000 | ₩994 |
| 25 | ₩76.44000 | ₩1,911 |
| 50 | ₩63.90000 | ₩3,195 |
| 100 | ₩53.97000 | ₩5,397 |
| 250 | ₩43.96800 | ₩10,992 |
| 500 | ₩38.28200 | ₩19,141 |
| 1,000 | ₩33.77100 | ₩33,771 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩25.59220 | ₩127,961 |
| 10,000 | ₩23.58480 | ₩235,848 |
| 15,000 | ₩22.60787 | ₩339,118 |
| 25,000 | ₩21.55056 | ₩538,764 |
| 35,000 | ₩20.94543 | ₩733,090 |
| 50,000 | ₩20.37310 | ₩1,018,655 |