
ERJ-P03J101V | |
|---|---|
DigiKey Part Number | 10-ERJ-P03J101VTR-ND - Tape & Reel (TR) 10-ERJ-P03J101VCT-ND - Cut Tape (CT) 10-ERJ-P03J101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-P03J101V |
Description | RES SMD 100 OHM 5% 1/5W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-P03J101V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩336.00000 | ₩336 |
| 10 | ₩169.70000 | ₩1,697 |
| 25 | ₩135.16000 | ₩3,379 |
| 50 | ₩114.96000 | ₩5,748 |
| 100 | ₩99.22000 | ₩9,922 |
| 250 | ₩83.47200 | ₩20,868 |
| 500 | ₩74.36000 | ₩37,180 |
| 1,000 | ₩67.16000 | ₩67,160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩53.55380 | ₩267,769 |
| 10,000 | ₩50.32960 | ₩503,296 |
| 15,000 | ₩48.75753 | ₩731,363 |
| 25,000 | ₩47.05464 | ₩1,176,366 |
| 35,000 | ₩46.07934 | ₩1,612,777 |
| 50,000 | ₩45.15678 | ₩2,257,839 |