ERJ-MP3MF10MU is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 10,171
Unit Price: ₩1,035.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 37,276
Unit Price: ₩2,502.00000
Datasheet

Similar


Vishay Dale
In Stock: 8,361
Unit Price: ₩2,208.00000
Datasheet
10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-MP3MF10MU

DigiKey Part Number
P19365TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-MP3MF10MU
Description
RES 0.01 OHM 1% 1W 2010
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
ERJ-MP3MF10MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes