
ERJ-L12UF75MU | |
|---|---|
DigiKey Part Number | P75NBTR-ND - Tape & Reel (TR) P75NBCT-ND - Cut Tape (CT) P75NBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L12UF75MU |
Description | RES 0.075 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12UF75MU Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1812 (4532 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,452.00000 | ₩1,452 |
| 10 | ₩947.90000 | ₩9,479 |
| 25 | ₩809.64000 | ₩20,241 |
| 50 | ₩722.82000 | ₩36,141 |
| 100 | ₩649.13000 | ₩64,913 |
| 250 | ₩568.40800 | ₩142,102 |
| 500 | ₩517.83600 | ₩258,918 |
| 1,000 | ₩474.87600 | ₩474,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩406.34900 | ₩2,031,745 |
| 10,000 | ₩380.85470 | ₩3,808,547 |
| 15,000 | ₩367.76200 | ₩5,516,430 |
| 25,000 | ₩352.95160 | ₩8,823,790 |
| 35,000 | ₩344.13114 | ₩12,044,590 |