47 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L12KF47MU

DigiKey Part Number
P47NBTR-ND - Tape & Reel (TR)
P47NBCT-ND - Cut Tape (CT)
P47NBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L12KF47MU
Description
RES 0.047 OHM 1% 1/2W 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L12KF47MU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,715
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,452.00000₩1,452
10₩947.90000₩9,479
25₩809.64000₩20,241
50₩722.82000₩36,141
100₩649.13000₩64,913
250₩568.40800₩142,102
500₩517.83600₩258,918
1,000₩474.87600₩474,876
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩406.34900₩2,031,745
10,000₩380.85470₩3,808,547
15,000₩367.76200₩5,516,430
25,000₩352.95160₩8,823,790
35,000₩344.13114₩12,044,590
Manufacturers Standard Package