
ERJ-L12KF39MU | |
|---|---|
DigiKey Part Number | P39NBTR-ND - Tape & Reel (TR) P39NBCT-ND - Cut Tape (CT) P39NBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-L12KF39MU |
Description | RES 0.039 OHM 1% 1/2W 1812 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-L12KF39MU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩1,452.00000 | ₩1,452 |
| 10 | ₩947.90000 | ₩9,479 |
| 25 | ₩809.64000 | ₩20,241 |
| 50 | ₩722.82000 | ₩36,141 |
| 100 | ₩649.13000 | ₩64,913 |
| 250 | ₩568.40800 | ₩142,102 |
| 500 | ₩517.83600 | ₩258,918 |
| 1,000 | ₩474.87600 | ₩474,876 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩406.34900 | ₩2,031,745 |
| 10,000 | ₩380.85470 | ₩3,808,547 |
| 15,000 | ₩367.76200 | ₩5,516,430 |
| 25,000 | ₩352.95160 | ₩8,823,790 |
| 35,000 | ₩344.13114 | ₩12,044,590 |