100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-L12KF10CU

DigiKey Part Number
P100NBTR-ND - Tape & Reel (TR)
P100NBCT-ND - Cut Tape (CT)
P100NBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-L12KF10CU
Description
RES 0.1 OHM 1% 1/2W 1812
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1812 (4532 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-L12KF10CU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,138
Check for Additional Incoming Stock
All prices are in KRW
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₩1,467.00000₩1,467
10₩957.50000₩9,575
25₩817.92000₩20,448
50₩730.20000₩36,510
100₩655.75000₩65,575
250₩574.20800₩143,552
500₩523.12000₩261,560
1,000₩479.72200₩479,722
* All Digi-Reel orders will add a ₩8,000 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₩410.49540₩2,052,477
10,000₩384.74090₩3,847,409
15,000₩371.51467₩5,572,720
25,000₩356.55316₩8,913,829
35,000₩347.64269₩12,167,494
Manufacturers Standard Package