
ERJ-8RQF5R6V | |
|---|---|
DigiKey Part Number | P5.6RTR-ND - Tape & Reel (TR) P5.6RCT-ND - Cut Tape (CT) P5.6RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-8RQF5R6V |
Description | RES 5.6 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-8RQF5R6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₩352.00000 | ₩352 |
| 10 | ₩226.30000 | ₩2,263 |
| 25 | ₩190.20000 | ₩4,755 |
| 50 | ₩167.86000 | ₩8,393 |
| 100 | ₩148.91000 | ₩14,891 |
| 250 | ₩128.05200 | ₩32,013 |
| 500 | ₩114.96600 | ₩57,483 |
| 1,000 | ₩103.85100 | ₩103,851 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₩85.73820 | ₩428,691 |
| 10,000 | ₩79.13220 | ₩791,322 |
| 15,000 | ₩75.73880 | ₩1,136,082 |
| 25,000 | ₩71.90008 | ₩1,797,502 |
| 35,000 | ₩69.61283 | ₩2,436,449 |
| 50,000 | ₩67.37820 | ₩3,368,910 |